
CB20JB100R | |
|---|---|
DigiKey Part Number | CB20JB100R-ND |
Manufacturer | |
Manufacturer Product Number | CB20JB100R |
Description | RES 100 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB20JB100R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 2.500" L x 0.500" W (63.50mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38526 € | 385,26 € |
| Unit Price without VAT: | 0,38526 € |
|---|---|
| Unit Price with VAT: | 0,45846 € |

