Parametric Equivalent

CB15KB250R | |
|---|---|
DigiKey Part Number | 738-CB15KB250R-ND |
Manufacturer | |
Manufacturer Product Number | CB15KB250R |
Description | RES 250 OHM 10% 15W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±10% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB15KB250R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.890" L x 0.512" W (48.00mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB15JB250R | Stackpole Electronics Inc | 0 | 738-CB15JB250R-ND | 0,31994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40298 € | 402,98 € |
| Unit Price without VAT: | 0,40298 € |
|---|---|
| Unit Price with VAT: | 0,47955 € |


