Similar

CB15JB36R0 | |
|---|---|
DigiKey Part Number | CB15JB36R0-ND |
Manufacturer | |
Manufacturer Product Number | CB15JB36R0 |
Description | RES 36 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB15JB36R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.512" Square x 1.890" L (13.00mm x 48.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWWR0016F36R0K9 | C&B/RESI | 0 | 4506-PWWR0016F36R0K9-ND | 4,31102 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31994 € | 319,94 € |
| Unit Price without VAT: | 0,31994 € |
|---|---|
| Unit Price with VAT: | 0,38073 € |


