Similar

CB15JB24R0 | |
|---|---|
DigiKey Part Number | CB15JB24R0-ND |
Manufacturer | |
Manufacturer Product Number | CB15JB24R0 |
Description | RES 24 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB15JB24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.512" Square x 1.890" L (13.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32397 € | 323,97 € |
| Unit Price without VAT: | 0,32397 € |
|---|---|
| Unit Price with VAT: | 0,38552 € |


