
CB10JBR750 | |
|---|---|
DigiKey Part Number | CB10JBR750-ND |
Manufacturer | |
Manufacturer Product Number | CB10JBR750 |
Description | RES 0.75 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB10JBR750 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 1.890" L (9.50mm x 48.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26983 € | 269,83 € |
| Unit Price without VAT: | 0,26983 € |
|---|---|
| Unit Price with VAT: | 0,32110 € |

