680 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10JBR680

DigiKey Part Number
CB10JBR680-ND
Manufacturer
Manufacturer Product Number
CB10JBR680
Description
RES 0.68 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB10JBR680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Square x 1.890" L (9.50mm x 48.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,27106 €271,06 €
Unit Price without VAT:0,27106 €
Unit Price with VAT:0,32256 €