390 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10JBR390

DigiKey Part Number
CB10JBR390-ND
Manufacturer
Manufacturer Product Number
CB10JBR390
Description
RES 0.39 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB10JBR390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±800ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.374" Square x 1.890" L (9.50mm x 48.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,18621 €372,42 €
Manufacturers Standard Package
Unit Price without VAT:0,18621 €
Unit Price with VAT:0,22159 €