Similar
Similar

CB10JB470R | |
|---|---|
DigiKey Part Number | CB10JB470R-ND |
Manufacturer | |
Manufacturer Product Number | CB10JB470R |
Description | RES 470 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB10JB470R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 1.890" L (9.50mm x 48.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP10VJT-91-470R | YAGEO | 0 | PNP10VJT-91-470R-ND | 0,22555 € | Similar |
| SQPW10470RJ | TE Connectivity Passive Product | 875 | A137418-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35212 € | 352,12 € |
| Unit Price without VAT: | 0,35212 € |
|---|---|
| Unit Price with VAT: | 0,41902 € |



