
BVM25JB6K80 | |
|---|---|
DigiKey Part Number | 738-BVM25JB6K80-ND |
Manufacturer | |
Manufacturer Product Number | BVM25JB6K80 |
Description | RES 6.8K OHM 5% 25W RAD 4 LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 25W Through Hole Resistor Radial - 4 Leads Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 0.591" L x 0.512" W (15.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 2.874" (73.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71224 € | 2.136,72 € |
| Unit Price without VAT: | 0,71224 € |
|---|---|
| Unit Price with VAT: | 0,84757 € |

