
BVM25JB50R0 | |
|---|---|
DigiKey Part Number | 738-BVM25JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | BVM25JB50R0 |
Description | RES 50 OHM 5% 25W RADIAL 4 LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 25W Through Hole Resistor Radial - 4 Leads Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial - 4 Leads | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height - Seated (Max) | 2.874" (73.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67169 € | 2.015,07 € |
| Unit Price without VAT: | 0,67169 € |
|---|---|
| Unit Price with VAT: | 0,79931 € |

