Image for BVM25JB250R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVM25JB250R

DigiKey Part Number
738-BVM25JB250R-ND
Manufacturer
Manufacturer Product Number
BVM25JB250R
Description
RES 250 OHM 5% 25W RADIAL 4 LEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 25W Through Hole Resistor Radial - 4 Leads Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial - 4 Leads
Resistance
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Tolerance
Height - Seated (Max)
2.874" (73.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,66865 €2.005,95 €
Unit Price without VAT:0,66865 €
Unit Price with VAT:0,79569 €