
BVM15JB15K0 | |
|---|---|
DigiKey Part Number | 738-BVM15JB15K0-ND |
Manufacturer | |
Manufacturer Product Number | BVM15JB15K0 |
Description | RES 15K OHM 5% 15W RADIAL 4 LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 15W Through Hole Resistor Radial - 4 Leads Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Tolerance | Height - Seated (Max) 2.441" (62.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65249 € | 1.957,47 € |
| Unit Price without VAT: | 0,65249 € |
|---|---|
| Unit Price with VAT: | 0,77646 € |

