
BR5JB30L0 | |
|---|---|
DigiKey Part Number | 738-BR5JB30L0-ND |
Manufacturer | |
Manufacturer Product Number | BR5JB30L0 |
Description | RES 0.03 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | BR5JB30L0 Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.800" L x 0.065" W (20.32mm x 1.65mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40298 € | 402,98 € |
| Unit Price without VAT: | 0,40298 € |
|---|---|
| Unit Price with VAT: | 0,47955 € |

