BR5FB10L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 57.120
Unit Price: 1,57000 €
Datasheet
Image for BR5FB10L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR5FB10L0

DigiKey Part Number
BR5FB10L0-ND
Manufacturer
Manufacturer Product Number
BR5FB10L0
Description
RES 0.01 OHM 1% 5W RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
BR5FB10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.800" L x 0.065" W (20.32mm x 1.65mm)
Tolerance
Height - Seated (Max)
1.000" (25.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSR5-0R01F1Riedon products by Bourns57.120696-1651-ND1,57000 €Similar
Available To Order
Factory Stock: 1.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,42187 €421,87 €
Unit Price without VAT:0,42187 €
Unit Price with VAT:0,50203 €