
BR3JB8L00 | |
|---|---|
DigiKey Part Number | 738-BR3JB8L00-ND |
Manufacturer | |
Manufacturer Product Number | BR3JB8L00 |
Description | RES 0.008 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±5% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | BR3JB8L00 Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.602" L x 0.065" W (15.30mm x 1.65mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35852 € | 358,52 € |
| Unit Price without VAT: | 0,35852 € |
|---|---|
| Unit Price with VAT: | 0,42664 € |

