


BR3FB30L0 | |
|---|---|
DigiKey Part Number | BR3FB30L0-ND |
Manufacturer | |
Manufacturer Product Number | BR3FB30L0 |
Description | RES 0.03 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR3FB30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.602" L x 0.065" W (15.30mm x 1.65mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49140 € | 49,14 € |
| 300 | 0,42153 € | 126,46 € |
| 500 | 0,39468 € | 197,34 € |
| 1.000 | 0,33540 € | 335,40 € |
| 5.000 | 0,30674 € | 1.533,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

