Similar

BR3FB25L0 | |
|---|---|
DigiKey Part Number | BR3FB25L0-ND |
Manufacturer | |
Manufacturer Product Number | BR3FB25L0 |
Description | RES 0.025 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR3FB25L0 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.602" L x 0.065" W (15.30mm x 1.65mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSR3-0R025F1 | Riedon products by Bourns | 477 | MSR3-0R025F1-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35852 € | 358,52 € |
| Unit Price without VAT: | 0,35852 € |
|---|---|
| Unit Price with VAT: | 0,42664 € |


