15 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR3FB15L0

DigiKey Part Number
BR3FB15L0-ND
Manufacturer
Manufacturer Product Number
BR3FB15L0
Description
RES 0.015 OHM 1% 3W RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
BR3FB15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.602" L x 0.065" W (15.30mm x 1.65mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,71100 €7,11 €
250,60920 €15,23 €
500,54560 €27,28 €
1000,49140 €49,14 €
3000,42153 €126,46 €
5000,39468 €197,34 €
1.0000,36304 €363,04 €
5.0000,30674 €1.533,70 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €