
BR1JBR100 | |
|---|---|
DigiKey Part Number | BR1JBR100-ND |
Manufacturer | |
Manufacturer Product Number | BR1JBR100 |
Description | RES 0.1 OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR1JBR100 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.450" L x 0.065" W (11.43mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.300" (7.62mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18699 € | 186,99 € |
| Unit Price without VAT: | 0,18699 € |
|---|---|
| Unit Price with VAT: | 0,22252 € |

