
BR1FB35L0 | |
|---|---|
DigiKey Part Number | 738-BR1FB35L0-ND |
Manufacturer | |
Manufacturer Product Number | BR1FB35L0 |
Description | RES, CS, 1W, 0.035 OHM, 1%, AXIA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 1W Through Hole Resistor Radial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | BR1FB35L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.515" L x 0.065" W (13.08mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.300" (7.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36139 € | 361,39 € |
| Unit Price without VAT: | 0,36139 € |
|---|---|
| Unit Price with VAT: | 0,43005 € |

