
AV40K1210T401N | |
|---|---|
DigiKey Part Number | 738-AV40K1210T401N-ND |
Manufacturer | |
Manufacturer Product Number | AV40K1210T401N |
Description | VARISTOR 68V 400A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,27821 € | 3.477,62 € |
| Unit Price without VAT: | 0,27821 € |
|---|---|
| Unit Price with VAT: | 0,33107 € |

