
AV30K3225G202N | |
|---|---|
DigiKey Part Number | 738-AV30K3225G202N-ND |
Manufacturer | |
Manufacturer Product Number | AV30K3225G202N |
Description | VARISTOR 47V 2KA 3225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 2 kA |
Series | Energy 17J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6.6 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 34 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82623 € | 4.131,15 € |
| Unit Price without VAT: | 0,82623 € |
|---|---|
| Unit Price with VAT: | 0,98321 € |

