
AV20K1812T801N | |
|---|---|
DigiKey Part Number | 738-AV20K1812T801N-ND |
Manufacturer | |
Manufacturer Product Number | AV20K1812T801N |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 800 A |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3.3 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,36527 € | 2.191,62 € |
| Unit Price without VAT: | 0,36527 € |
|---|---|
| Unit Price with VAT: | 0,43467 € |

