
AV14K1206T201N | |
|---|---|
DigiKey Part Number | 738-AV14K1206T201N-ND |
Manufacturer | |
Manufacturer Product Number | AV14K1206T201N |
Description | VARISTOR 24V 200A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.4 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 200 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 21.6 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,23679 € | 23.679,00 € |
| Unit Price without VAT: | 0,23679 € |
|---|---|
| Unit Price with VAT: | 0,28178 € |

