Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AV14K0805T121N | |
|---|---|
DigiKey Part Number | 738-AV14K0805T121N-ND |
Manufacturer | |
Manufacturer Product Number | AV14K0805T121N |
Description | VARISTOR 24V 120A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.4 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 21.6 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV14K0805K121N | Stackpole Electronics Inc | 0 | 738-AV14K0805K121N-ND | 0,22618 € | Parametric Equivalent |
| AV14K0805121NIR1 | Bourns Inc. | 0 | 118-AV14K0805121NIR1TR-ND | 0,08012 € | Parametric Equivalent |
| AV14K0805121NIR1HT | Bourns Inc. | 0 | 118-AV14K0805121NIR1HTCT-ND | 0,23000 € | Parametric Equivalent |
| AV14K0805121NIR3 | Bourns Inc. | 0 | 118-AV14K0805121NIR3TR-ND | 0,06813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,20351 € | 2.849,14 € |
| Unit Price without VAT: | 0,20351 € |
|---|---|
| Unit Price with VAT: | 0,24218 € |





