Parametric Equivalent
Parametric Equivalent



ASRM2JB1K00 | |
|---|---|
DigiKey Part Number | 738-ASRM2JB1K00-ND |
Manufacturer | |
Manufacturer Product Number | ASRM2JB1K00 |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JB1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM2JA1K00 | Stackpole Electronics Inc | 2.243 | 738-ASRM2JA1K00CT-ND | 0,72000 € | Parametric Equivalent |
| ASRM2JT1K00 | Stackpole Electronics Inc | 0 | 738-ASRM2JT1K00-ND | 0,22775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19041 € | 952,05 € |
| Unit Price without VAT: | 0,19041 € |
|---|---|
| Unit Price with VAT: | 0,22659 € |


