


ASRM2JA8M20 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA8M20-ND |
Manufacturer | |
Manufacturer Product Number | ASRM2JA8M20 |
Description | RES, SURGE, 2W, 8.2 MOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA8M20 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24874 € | 124,37 € |
| Unit Price without VAT: | 0,24874 € |
|---|---|
| Unit Price with VAT: | 0,29600 € |

