


ASRM2JA5K60 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA5K60CT-ND - Cut Tape (CT) 738-ASRM2JA5K60TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA5K60 |
Description | RES, SURGE, 2W, 5.6 KOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA5K60 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,28112 € | 70,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25574 € | 127,87 € |
| 1.000 | 0,23416 € | 234,16 € |
| 1.500 | 0,22308 € | 334,62 € |
| 2.500 | 0,21054 € | 526,35 € |
| 3.500 | 0,20307 € | 710,75 € |
| 5.000 | 0,19577 € | 978,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

