


ASRM2JA51K0 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA51K0CT-ND - Cut Tape (CT) 738-ASRM2JA51K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA51K0 |
Description | RES 51K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA51K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,27560 € | 68,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25072 € | 125,36 € |
| 1.000 | 0,22957 € | 229,57 € |
| 1.500 | 0,21871 € | 328,06 € |
| 2.500 | 0,20641 € | 516,02 € |
| 3.500 | 0,19909 € | 696,81 € |
| 5.000 | 0,19193 € | 959,65 € |
| 6.000 | 0,18850 € | 1.131,00 € |
| 12.000 | 0,17671 € | 2.120,52 € |
| 12.500 | 0,17608 € | 2.201,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

