47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM2JA47R0

DigiKey Part Number
738-ASRM2JA47R0CT-ND - Cut Tape (CT)
738-ASRM2JA47R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA47R0
Description
RES 47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46400 €4,64 €
250,39600 €9,90 €
500,35320 €17,66 €
1000,31680 €31,68 €
2500,27684 €69,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25186 €125,93 €
1.0000,23061 €230,61 €
1.5000,21971 €329,56 €
2.5000,20735 €518,38 €
3.5000,19999 €699,97 €
5.0000,19280 €964,00 €
6.0000,18936 €1.136,16 €
12.0000,17752 €2.130,24 €
12.5000,17688 €2.211,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €