


ASRM2JA47R0 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA47R0CT-ND - Cut Tape (CT) 738-ASRM2JA47R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA47R0 |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA47R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27340 € | 68,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22775 € | 227,75 € |
| 1.500 | 0,21697 € | 325,45 € |
| 2.500 | 0,20478 € | 511,95 € |
| 3.500 | 0,19751 € | 691,28 € |
| 5.000 | 0,19041 € | 952,05 € |
| 6.000 | 0,18700 € | 1.122,00 € |
| 12.000 | 0,17531 € | 2.103,72 € |
| 12.500 | 0,17468 € | 2.183,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

