


ASRM2JA47K0 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA47K0CT-ND - Cut Tape (CT) 738-ASRM2JA47K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA47K0 |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,27684 € | 69,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25186 € | 125,93 € |
| 1.000 | 0,23061 € | 230,61 € |
| 1.500 | 0,21971 € | 329,56 € |
| 2.500 | 0,20735 € | 518,38 € |
| 3.500 | 0,19999 € | 699,97 € |
| 5.000 | 0,19280 € | 964,00 € |
| 6.000 | 0,18936 € | 1.136,16 € |
| 12.000 | 0,17752 € | 2.130,24 € |
| 12.500 | 0,17688 € | 2.211,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

