27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM2JA27K0

DigiKey Part Number
738-ASRM2JA27K0CT-ND - Cut Tape (CT)
738-ASRM2JA27K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA27K0
Description
RES, SURGE, 2W, 27 KOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA27K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47100 €4,71 €
250,40200 €10,05 €
500,35860 €17,93 €
1000,32160 €32,16 €
2500,28112 €70,28 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25574 €127,87 €
1.0000,23416 €234,16 €
1.5000,22308 €334,62 €
2.5000,21054 €526,35 €
3.5000,20307 €710,75 €
5.0000,19577 €978,85 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €