


ASRM2JA22K0 | |
|---|---|
DigiKey Part Number | ASRM2JA22K0CT-ND - Cut Tape (CT) ASRM2JA22K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA22K0 |
Description | RES 22K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA22K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,27888 € | 69,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,23230 € | 232,30 € |
| 1.500 | 0,22131 € | 331,97 € |
| 2.500 | 0,20887 € | 522,17 € |
| 3.500 | 0,20146 € | 705,11 € |
| 5.000 | 0,19421 € | 971,05 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

