220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM2JA220K

DigiKey Part Number
738-ASRM2JA220KCT-ND - Cut Tape (CT)
738-ASRM2JA220KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA220K
Description
RES, SURGE, 2W, 220 KOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46700 €4,67 €
250,39880 €9,97 €
500,35580 €17,79 €
1000,31910 €31,91 €
2500,27888 €69,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25372 €126,86 €
1.0000,23230 €232,30 €
1.5000,22131 €331,97 €
2.5000,20887 €522,17 €
3.5000,20146 €705,11 €
5.0000,19421 €971,05 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €