


ASRM2JA100R | |
|---|---|
DigiKey Part Number | 738-ASRM2JA100RCT-ND - Cut Tape (CT) 738-ASRM2JA100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,32310 € | 32,31 € |
| 250 | 0,28240 € | 70,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23523 € | 235,23 € |
| 1.500 | 0,22409 € | 336,13 € |
| 2.500 | 0,21150 € | 528,75 € |
| 3.500 | 0,20399 € | 713,97 € |
| 5.000 | 0,19666 € | 983,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

