


ASRM1JA6K80 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA6K80CT-ND - Cut Tape (CT) 738-ASRM1JA6K80TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA6K80 |
Description | RES 6.8K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA6K80 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,17372 € | 43,43 € |
| 500 | 0,15730 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14330 € | 143,30 € |
| 2.000 | 0,13142 € | 262,84 € |
| 3.000 | 0,12531 € | 375,93 € |
| 5.000 | 0,11840 € | 592,00 € |
| 7.000 | 0,11428 € | 799,96 € |
| 10.000 | 0,11026 € | 1.102,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

