


ASRM1JA560R | |
|---|---|
DigiKey Part Number | 738-ASRM1JA560RCT-ND - Cut Tape (CT) 738-ASRM1JA560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA560R |
Description | RES 560 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,20100 € | 20,10 € |
| 250 | 0,17452 € | 43,63 € |
| 500 | 0,15800 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14395 € | 143,95 € |
| 2.000 | 0,13202 € | 264,04 € |
| 3.000 | 0,12588 € | 377,64 € |
| 5.000 | 0,11894 € | 594,70 € |
| 7.000 | 0,11480 € | 803,60 € |
| 10.000 | 0,11076 € | 1.107,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

