


ASRM1JA510R | |
|---|---|
DigiKey Part Number | 738-ASRM1JA510RCT-ND - Cut Tape (CT) 738-ASRM1JA510RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA510R |
Description | RES 510 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA510R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19270 € | 19,27 € |
| 250 | 0,16732 € | 41,83 € |
| 500 | 0,15150 € | 75,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13802 € | 138,02 € |
| 2.000 | 0,12658 € | 253,16 € |
| 3.000 | 0,12069 € | 362,07 € |
| 5.000 | 0,11404 € | 570,20 € |
| 7.000 | 0,11007 € | 770,49 € |
| 10.000 | 0,10620 € | 1.062,00 € |
| 12.000 | 0,10434 € | 1.252,08 € |
| 24.000 | 0,09796 € | 2.351,04 € |
| 25.000 | 0,09761 € | 2.440,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

