470 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA470K

DigiKey Part Number
738-ASRM1JA470KCT-ND - Cut Tape (CT)
738-ASRM1JA470KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA470K
Description
RES, SURGE, 1W, 470 KOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,29200 €2,92 €
250,24800 €6,20 €
500,22000 €11,00 €
1000,19650 €19,65 €
2500,17068 €42,67 €
5000,15452 €77,26 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14079 €140,79 €
2.0000,12911 €258,22 €
3.0000,12311 €369,33 €
5.0000,11632 €581,60 €
7.0000,11227 €785,89 €
10.0000,10832 €1.083,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €