


ASRM1JA430K | |
|---|---|
DigiKey Part Number | 738-ASRM1JA430K-ND |
Manufacturer | |
Manufacturer Product Number | ASRM1JA430K |
Description | RES, SURGE, 1W, 430 KOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA430K Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13802 € | 138,02 € |
| Unit Price without VAT: | 0,13802 € |
|---|---|
| Unit Price with VAT: | 0,16424 € |

