


ASRM1JA3K90 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA3K90CT-ND - Cut Tape (CT) 738-ASRM1JA3K90TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA3K90 |
Description | RES, SURGE, 1W, 3.9 KOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA3K90 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,19810 € | 19,81 € |
| 250 | 0,17204 € | 43,01 € |
| 500 | 0,15576 € | 77,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14191 € | 141,91 € |
| 2.000 | 0,13014 € | 260,28 € |
| 3.000 | 0,12409 € | 372,27 € |
| 5.000 | 0,11725 € | 586,25 € |
| 7.000 | 0,11317 € | 792,19 € |
| 10.000 | 0,10919 € | 1.091,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

