2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA2K20

DigiKey Part Number
738-ASRM1JA2K20CT-ND - Cut Tape (CT)
738-ASRM1JA2K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA2K20
Description
RES 2.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29900 €2,99 €
250,25320 €6,33 €
500,22500 €11,25 €
1000,20100 €20,10 €
2500,17452 €43,63 €
5000,15800 €79,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14395 €143,95 €
2.0000,13202 €264,04 €
3.0000,12588 €377,64 €
5.0000,11894 €594,70 €
7.0000,11480 €803,60 €
10.0000,11076 €1.107,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €