2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA2K00

DigiKey Part Number
738-ASRM1JA2K00CT-ND - Cut Tape (CT)
738-ASRM1JA2K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA2K00
Description
RES, SURGE, 1W, 2 KOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,29400 €2,94 €
250,25000 €6,25 €
500,22180 €11,09 €
1000,19810 €19,81 €
2500,17204 €43,01 €
5000,15576 €77,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14191 €141,91 €
2.0000,13014 €260,28 €
3.0000,12409 €372,27 €
5.0000,11725 €586,25 €
7.0000,11317 €792,19 €
10.0000,10919 €1.091,90 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €