


ASRM1JA22K0 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA22K0CT-ND - Cut Tape (CT) 738-ASRM1JA22K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA22K0 |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19580 € | 19,58 € |
| 250 | 0,17004 € | 42,51 € |
| 500 | 0,15396 € | 76,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14026 € | 140,26 € |
| 2.000 | 0,12863 € | 257,26 € |
| 3.000 | 0,12265 € | 367,95 € |
| 5.000 | 0,11589 € | 579,45 € |
| 7.000 | 0,11186 € | 783,02 € |
| 10.000 | 0,10792 € | 1.079,20 € |
| 12.000 | 0,10603 € | 1.272,36 € |
| 24.000 | 0,09955 € | 2.389,20 € |
| 25.000 | 0,09920 € | 2.480,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

