


ASRM1JA220R | |
|---|---|
DigiKey Part Number | ASRM1JA220RCT-ND - Cut Tape (CT) ASRM1JA220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA220R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19650 € | 19,65 € |
| 250 | 0,17068 € | 42,67 € |
| 500 | 0,15452 € | 77,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14079 € | 140,79 € |
| 2.000 | 0,12911 € | 258,22 € |
| 3.000 | 0,12311 € | 369,33 € |
| 5.000 | 0,11632 € | 581,60 € |
| 7.000 | 0,11227 € | 785,89 € |
| 10.000 | 0,10832 € | 1.083,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

