


ASRM1JA12K0 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA12K0TR-ND - Tape & Reel (TR) 738-ASRM1JA12K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA12K0 |
Description | RES 12K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA12K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,17236 € | 43,09 € |
| 500 | 0,15604 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14216 € | 142,16 € |
| 2.000 | 0,13038 € | 260,76 € |
| 3.000 | 0,12431 € | 372,93 € |
| 5.000 | 0,11746 € | 587,30 € |
| 7.000 | 0,11338 € | 793,66 € |
| 10.000 | 0,10938 € | 1.093,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

