Parametric Equivalent
Parametric Equivalent



ASRM12JT220R | |
|---|---|
DigiKey Part Number | 738-ASRM12JT220R-ND |
Manufacturer | |
Manufacturer Product Number | ASRM12JT220R |
Description | RES, SURGE, 0.5W, 220 OHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JT220R Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM12JA220R | Stackpole Electronics Inc | 760 | 738-ASRM12JA220RCT-ND | 0,27000 € | Parametric Equivalent |
| ASRM12JB220R | Stackpole Electronics Inc | 0 | 738-ASRM12JB220R-ND | 0,06505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07072 € | 176,80 € |
| Unit Price without VAT: | 0,07072 € |
|---|---|
| Unit Price with VAT: | 0,08416 € |


