


ASRM12JT12R0 | |
|---|---|
DigiKey Part Number | 738-ASRM12JT12R0-ND |
Manufacturer | |
Manufacturer Product Number | ASRM12JT12R0 |
Description | RES, SURGE, 0.5W, 12 OHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JT12R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,08736 € | 43,68 € |
| 2.500 | 0,07016 € | 175,40 € |
| 5.000 | 0,06453 € | 322,65 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

