Parametric Equivalent
Parametric Equivalent



ASRM12JB22R0 | |
|---|---|
DigiKey Part Number | 738-ASRM12JB22R0-ND |
Manufacturer | |
Manufacturer Product Number | ASRM12JB22R0 |
Description | RES, SURGE, 1/2W, 22 OHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JB22R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM12JA22R0 | Stackpole Electronics Inc | 0 | 738-ASRM12JA22R0-ND | 0,07275 € | Parametric Equivalent |
| ASRM12JT22R0 | Stackpole Electronics Inc | 0 | 738-ASRM12JT22R0-ND | 0,07072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06505 € | 325,25 € |
| Unit Price without VAT: | 0,06505 € |
|---|---|
| Unit Price with VAT: | 0,07741 € |



